Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £726.75 | £609.00 |
Same Look, endless new opportunities
The new myenergi ZAPPI-2H22TB-G 7kW-22kW electric vehicle charger just got even better!
Zappi is now OCPP 1.6J compatible. You can pair the green charging experience with charge point management platforms, fleet management systems, and much more.
The latest model features built-in WiFi and Ethernet, so no need for a separate hub. This charger also has a 6.5m tethered cable, integrated holster for the plug and a black colour scheme.
Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.
4G | Yes |
---|---|
Bluetooth | Yes |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 439 x 282 x 122mm |
Dynamic Load | Yes |
Ethernet (RJ45) | No |
IK Rating | IK10 |
IP rating | IP65 |
Maximum Current | 32A |
Mounting | Wall or Pedestal |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | Yes |
Power Output Per Socket | 7 / 22kW |
Residual Current Detection (RCD) | Yes |
RFID | No |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | Yes |
Supply Phase | Single Phase or Three Phase |
Supply Voltage | 400V AC |
Tethered | Yes |
Tethered Cable Length | 6.5m |
Type | Electric Vehicle Charger |
Weight | 9.6kg |
WiFi | Yes |
To use this facility please Sign In.
Sign In