Site: Industry
Currency: GBP    
evec ESP02 22kW Single Socket Pedestal Charger, Type 2, Three Phase + 4G Sim

evec ESP02 22kW Single Socket Pedestal Charger, Type 2, Three Phase + 4G Sim

evec
Standard range
Order Code:

65-4527

Brand: evec MPN: ESP02 EAN-13: 5060730772702
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1250.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 11/04/2025

This evec ESP02 22kW, Type 2 Three Phase Single Socket Pedestal Charger is a floor mounted EV charger designed for commercial environments. It has a modern galvanized sheet powder-coated metal housing and can be controlled via a mobile app, this 4G data plan is included for 2 years.


4G Yes
Bluetooth No
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 1200 x 250 x 250mm
Dynamic Load Yes
Ethernet (RJ45) Yes
IK Rating IK08
IP rating IP54
Maximum Current 32A
Mounting Floor
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection No
Power Output Per Socket 22kW
Residual Current Detection (RCD) No
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Triple Phase
Supply Voltage 380 ~ 450V AC
Tethered No
Tethered Cable Length N/A
Type Electric Vehicle Charger
Weight 33.0kg
WiFi Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C