evec VEC02 22kW Commercial EV Charger, Type 2, Three Phase, Untethered

evec VEC02 22kW Commercial EV Charger, Type 2, Three Phase, Untethered

evec
Standard range
Order Code:

65-4521

Brand: evec MPN: VEC02 EAN-13: 5060730772313
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £515.00
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

This universal evec VEC02 22kW, Type 2 Three Phase, Untethered Commercial EV Charger is a fully featured EV and PHEV charger that is designed for a three-phase power supply, normally in commercial environments like the workplace. This enables the charger to charge the vehicle at up to 22kW's, significantly faster than the domestic home version VEC01. It's a compact modern unit that doesn't compromise on quality and is entirely compatible with all electric and plug-in hybrid vehicles.


4G No
Bluetooth No
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 300 x 190 x 105mm
Dynamic Load No
Ethernet (RJ45) Yes
IK Rating IK08
IP rating IP54
Maximum Current 32A
Mounting Floor
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection No
Power Output Per Socket 22kW
Residual Current Detection (RCD) No
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Three Phase
Supply Voltage 400V AC
Tethered No
Tethered Cable Length N/A
Type Electric Vehicle Charger
Weight 1.8kg
WiFi Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C