Easter opening times here
Everbuild WOODHARD2 Wet Rot Wood Hardener 250ml

Everbuild WOODHARD2 Wet Rot Wood Hardener 250ml

Everbuild
Standard range
Order Code:

84-6522

Brand: Everbuild MPN: WOODHARD2 EAN-13: 5029347807016
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit Ex VAT
20 in stock, despatched in 4 working days

Wet Rot Wood Hardener is a highly penetrative solution of selected resins in solvent which soaks deep into the fibres of decaying wood and dries to leave the wood hard and resistant to further moisture penetration. The resin modified wood then becomes an ideal base for repair with Everbuild High Performance Wood Fillers.


Type Hardener
Colour N/A
Size 250ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£614.78
50 in stock, despatched in 2 working days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
10 in stock, despatched in 2 working days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£167.96
1 in stock, despatched in 2 working days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in stock, despatched in 2 working days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£175.96
10 in stock, despatched in 2 working days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
20 in stock, despatched in 2 working days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C