Site: Industry
Currency: GBP    
Everlight 363SYGD/S530-E2 10mm LED Green 32mcd 10° 20mA 2V Green Diffused Lens

Image Representative of Range

Everlight 363SYGD/S530-E2 10mm LED Green 32mcd 10° 20mA 2V Green Diffused Lens

Everlight
Standard range
Order Code:

63-1347

Brand: Everlight MPN: 363SYGD/S530-E2 EAN-13: 2050000036804
Qty Unit Price (Ex VAT)
20+ £0.030
Price per unit Ex VAT
Order in multiples of 5
7,378 in Stock, despatched in 4 days

A super yellow green LED in a 10mm standard through hole package. The high brightness LED is suitable for applications such as televisions, monitors, telephones, computers, etc.


  • Lead spacing 2.54mm
  • Robust and reliable
  • Green diffused lens
LED Colour Green
Dominant Wavelength 573nm
Forward Current 20mA
Lens Type Green diffused
Luminous Intensity 32mcd
Reverse Voltage 5V
Viewing Angle 10°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C