Everlight 484SYGT-S530-E2 3mm LED Green 10mcd 150° 20mA 2V Very Wide Angle

Everlight 484SYGT-S530-E2 3mm LED Green 10mcd 150° 20mA 2V Very Wide Angle

Everlight
Standard range
Order Code:

63-1338

Brand: Everlight MPN: 484SYGT-S530-E2 EAN-13: 2050000036552
Qty Unit Price (Ex VAT)
20+ £0.070
Price per unit Ex VAT
Order in multiples of 5
11,333 in stock, despatched in 4 working days

A very wide angle green LED in a 3mm through hole package. The high brightness LED is suitable for applications requiring higher brightness levels such as televisions, monitors, telephones, computers, etc.


  • Lead spacing 2.54mm
  • Robust and reliable
  • Green transparent lens
LED Colour Green
Dominant Wavelength 573nm
Forward Current 20mA
Lens Type Green transparent
Luminous Intensity 10mcd
Reverse Voltage 5V
Viewing Angle 150°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C