Qty | Unit Price (Ex VAT) |
---|---|
20+ | £0.100 |
This yellow/green LED has a square base and round lens and has 'gull wing' type leads that make it suitable for high density board mounting. The LED is suitable for a wide range of backlighting and indicator applications.
Colour | Green / yellow |
---|---|
Dominant Wavelength | 3.2nm |
Forward Current | 2mA |
Forward Voltage | 2V |
Height | 3.5mm |
Length | 2.0/2.1mm |
Luminous Intensity | 3.5mcd |
Viewing Angle | 2.1° |
Width | 2mm |
To use this facility please Sign In.
Sign In