Everlight PT15-21C/TR8 1206 IR Phototransistor Water Clear

Image Representative of Range

Everlight PT15-21C/TR8 1206 IR Phototransistor Water Clear

Everlight
Standard range
Order Code:

63-1364

Brand: Everlight MPN: PT15-21C/TR8 EAN-13: 2050000038372
Qty Unit Price (Ex VAT)
20+ £0.120
Price per unit Ex VAT
Order in multiples of 5
576 in stock, despatched in 4 working days

A phototransistor in a miniature SMD package. The device is spectrally matched to infrared and visible LEDs.


  • Water clear lens (63-1364)
  • Fast response time
  • High photo sensitivity
  • Small junction capacitance
Device Type IR phototransistor
Dice N/A
Forward Current 20mA
Forward Voltage Typical 30V
Lens Type Water clear
Operating Temperature Max. +85°C
Operating Temperature Min. -25°C
Radiant Intensity N/A
Size 2mm
Spectral Bandwidth 500nm
Spectral Wavelength 940nm
Viewing Angle N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C