Qty | Unit Price (Ex VAT) |
---|---|
20+ | £0.100 |
A phototransistor in a miniature SMD package. The device is spectrally matched to infrared and visible LEDs.
Device Type | IR phototransistor |
---|---|
Dice | N/A |
Forward Current | 20mA |
Forward Voltage Typical | 30V |
Lens Type | Water clear |
Operating Temperature Max. | +85°C |
Operating Temperature Min. | -25°C |
Radiant Intensity | N/A |
Size | 2mm |
Spectral Bandwidth | 700nm |
Spectral Wavelength | 940nm |
Viewing Angle | N/A |
To use this facility please Sign In.
Sign In