Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.836 |
25+ | £0.682 |
100+ | £0.620 |
250+ | £0.535 |
Enhancement mode vertical DMOS FET, N-Channel type, 60V drain-source breakdown voltage, 5R drain-source on-resistance, 270mA drain current, 20V gate source voltage, 5ns turn-on time, 6ns turn-off time, 625mW power, TO-92 case, 159mg weight, supplied in reel of 4000.
Channel Type | N-Channel |
---|---|
Drain Current | 0.27A |
Drain-Source Breakdown Voltage | 60V |
Drain-Source On-Resistance | 5Ω |
Gate Source Voltage | 20V |
Package/Case | TO-92 |
Power Dissipation | 0.625W |
To use this facility please Sign In.
Sign In