Easter opening times here
Faithfull Power Plus AST309 Rechargeable SMD LED Work Light Magnetic Base 10W

Faithfull Power Plus AST309 Rechargeable SMD LED Work Light Magnetic Base 10W

Faithfull Power Plus
Order Code:

95-9850

Brand: Faithfull Power Plus MPN: AST309 EAN-13: 5023969000008

Discontinued


The Faithfull Power Plus Rechargeable SMD LED Work Light has been developed and designed primarily for tradesmen to use on the worksite or inside where there may be poor lighting, or no lighting at all. One of its biggest benefits is that it is compact and can be easily stored during transit, and won’t get in the way during use.

Using the latest SMD LED technology, this is a robust and extremely powerful 10W portable light which provides users with an incredibly bright, glare-free light. It offers 3 output modes for versatility and extended running times. Choose from 100%, 50% and 25%, providing 900, 450, or 225 lumens of light. Unlike many traditional site lights, this one does not emit heat, so the glass is cool to the touch. That’s not only a great safety feature, it’s also a massive benefit to tradesmen such as plasterers where the heat from traditional lights can dry out the plaster too quickly and crack it.

Its heavy-duty Lithium-ion battery is lightweight but powerful, providing from 3 to 12 hours of continuous light on one full charge. The power bank USB port will enable you to charge personal items such as MP3 players and even mobile phones with a compatible lead. This could provide extra peace of mind when working in remote areas.

The sturdy steel stand is fitted with 4 powerful magnets and an ergonomically designed moulded grip. The head can be set at any angle via the friction thumb turn knobs so you can have light exactly where you need it.

It is supplied complete with both a mains USB charger and a car charger unit.

Weatherproof to IP65 standard


Type Light

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C