The FCI 71600-010LF is a pin connector with strain relief, featuring contact spacing of 2.54 mm and a total of 10 pins arranged in 2 rows. Manufactured by FCI, this connector is suitable for use in electronic boards requiring solid and secure connections. Its robust design is ideal for applications that demand reliable electrical contacts and ease of assembly.
Type | Pin connector |
Case material | Thermoplastic UL94V-O |
Connection | Cut & Clip |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Power strip, straight |
Contact material | Phosphor bronze |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 13.24 x 6.2 x 13 mm |
Factory colour | Grey |
Height | 13mm |
Length | 13.24mm |
Manufacturer part # | 71600-010LF |
Max. temperature | +105°C |
Min. temperature | -65°C |
Misc Attribute | IDC Quickie |
No. of rows | 2 |
Nominal current | 1A |
Nominal voltage | 1000V |
Pins per row | 5 |
Total number of pins | 10 |
Width | 6.2mm |
---|
To use this facility please Sign In.
Sign In