FCI's 75869-132LF pin connector features a contact spacing of 2.54 mm with a total of 8 pins arranged in 2 rows. The IDC Quickie design is ideal for quick and reliable connections in electronic circuits. Typically used in consumer electronics and computer peripherals, it's recognised for ease of installation and robust performance.
Type | Pin connector |
Case material | Thermoplastic UL94V-O |
Connection | Print |
Connector orientation | Perpendicular (to the PCB) |
Connector type | Pin strip, straight |
Contact material | Phosphor bronze |
Contact surface | Gold plated |
CS | 2.54mm |
Dim | (L x W x H) 17.86 x 9.2 x 9.57 mm |
Factory colour | Blue |
Height | 9.57mm |
Length | 17.86mm |
Manufacturer part # | 75869-132LF |
Max. temperature | +125°C |
Min. temperature | -65°C |
Misc Attribute | IDC Quickie |
No. of rows | 2 |
Nominal current | 3A |
Nominal voltage | 500V |
Pins | 8 |
Pins per row | 4 |
Total number of pins | 8 |
Width | 9.2mm |
---|
To use this facility please Sign In.
Sign In