Easter opening times here
FCI 90311-016LF Pin Connector 2mm Spacing 16 Pins 2 Rows

Image Representative of Range

FCI 90311-016LF Pin Connector 2mm Spacing 16 Pins 2 Rows

FCI
Standard range
Order Code:

03-1008

Brand: FCI MPN: 90311-016LF
Qty Unit Price (Ex VAT)
1+ £0.580
Price per unit Ex VAT
38 in stock, despatched in 4 working days

The FCI 90311-016LF pin connector, made by FCI, features a contact spacing of 2 mm and a total of 16 pins across 2 rows. It is designed under the Minitek series and is suitable for compact electronic applications where reliable connectivity is essential. Typically used in signal and data transmission, this connector is ideal for circuit board interconnections.
Type Pin connector
Case material Thermoplastic
Connection Crimp
Connector orientation Perpendicular (to the PCB)
Connector type Power strip, straight
CS 2mm
Dim (L x W x H) 16.4 x 7.1 x 4.7 mm
Factory colour Black
Height 4.7mm
Length 16.4mm
Manufacturer part # 90311-016LF
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
No. of rows 2
Nominal current 2A
Nominal voltage 650V
Pins per row 8
Total number of pins 16
Width 7.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C