With the Fluke T6 you can perform measurements quickly and easily by the open fork in the conductor.
With the infrared thermometer 62 MAX +, you can quickly locate hot spots and check whether the work carried out correctly.
In the robust and durable C60 carrying case, you can your measuring devices are always neat.
The 1AC is a voltage esters of next generation, with which you at work or at home Quick check whether a circuit voltage.
Type | Multimeter |
A AC reading range (min.) | 0.1A |
Amperage reading range AC (max.) | 200A |
Basic accuracy | 1% |
Calibrated to | Manufacturer's standards (no certificate) |
Current reading | AC |
Display | Digital |
Display (counts) | 2000 |
Misc Attribute | T6-600/62MAX+/1ACE |
Opening range of current clamps | 17.8mm |
Power supply (details) | 2 AA batteries |
Reading category | CAT III 600 V |
Reading range - resistance | 1 Ω - 2000Ω |
V AC reading range (max.) | 600V |
V AC reading range (min.) | 1V |
Voltage DC reading range (max.) | 600V |
Voltage metering | AC/DC |
Voltage reading range DC (min.) | 1V |
---|
To use this facility please Sign In.
Sign In