Digital multimeter Fluke 117 with hard-shell tool case C11XT and magnetic holder TPAK.
Compact real effective measuring device for industrial use The Fluke 117 is the ideal measuring device for demanding applications such as business buildings, hospitals or schools. Model 117 allows contact-free voltage testing, saving time.
Type | Multimeter |
A AC reading range (min.) | 0.001A |
A DC reading range (max.) | 10A |
AC resistance | 5MΩ |
Amperage reading range AC (max.) | 10A |
Amperage reading range DC (min.) | 0.001A |
Basic accuracy | 0.5% |
Calibrated to | Manufacturer's standards (no certificate) |
Current reading | AC/DC |
DC Resistance | 10MΩ |
Dim | (W x H) 84 mm x 167 mm |
Display | Digital |
Display (counts) | 6000 |
Frequency Range | 45 Hz - 1kHz |
Frequency reading range | 0.01 Hz - 50kHz |
Height | 167mm |
Interfaces | none |
Measurement type (details) | True RMS |
Misc Attribute | FLK-117/C11XT/TPAK |
Power supply (details) | 9 V block |
Reading category | CAT III 600 V |
Reading range - capacity | 1 nF -9999µF |
Reading range - resistance | 0.1 Ω - 40 MΩMΩ |
V AC reading range (max.) | 600V |
V AC reading range (min.) | 0.1mV |
Voltage DC reading range (max.) | 600V |
Voltage metering | AC/DC |
Voltage reading range DC (min.) | 0.1mV |
Weight | 550g |
Width | 84mm |
---|
To use this facility please Sign In.
Sign In