Easter opening times here
Forever RT 220uF 20% 25V 85°C Axial Electrolytic Capacitor

Forever RT 220uF 20% 25V 85°C Axial Electrolytic Capacitor

Forever
Order Code:

11-0140

Brand: Forever MPN: RT 220U 25V

Discontinued


The Forever 85°C 220UF 25V Axial Electrolytic Capacitor has been well designed for general purpose and comes supplied fully sleeved.


Type Axial
Capacitance 220µF
Dimensions Ø8 x 17mm
Material Aluminium
Operating Temperature -40 to +85°C
Tolerance 20%
Voltage 25V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C