Easter opening times here
ForgeFix FM10TX15 TORX® Compatible Bit T15 x 25mm (Pack 10)

ForgeFix FM10TX15 TORX® Compatible Bit T15 x 25mm (Pack 10)

ForgeFix
Standard range
Order Code:

96-1346

Brand: ForgeFix MPN: FM10TX15 EAN-13: 5028485155591
  • Quickly find another product in this range by Head Size:

    T15 T20
Qty Was Unit Price (Ex VAT)
1+ £3.49   £1.99
Price per unit Ex VAT
3 in stock, despatched in 2 working days

These ForgeMaster TORX® compatible screwdriver bits are manufactured from S2 grade steel.

Ideal for use in general construction.

Pack of 10 ForgeMaster TORX® Compatible Bits T15 x 25mm


Type Insert Bit
Colour Gold
Drive Type 1/4" Hex
Head Size T15
Head Type Torx
Number of Pieces 10
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C