GE Lighting Starter Fluorescent - 4-65W

GE Lighting Starter Fluorescent - 4-65W

GE Lighting
Order Code:

41-1100

Brand: GE Lighting MPN: ST101B EAN-13: 5050028015680

Discontinued


High quality 240V, 50Hz starters for fluorescent tube lighting.


  • Standard 2-pin connector
  • 4 to 65W
  • Fitted with internal radio interference suppression
  • Dimensions including pins: 40 x 21.5mm diameter
Type Fluorescent tube starter
Diameter 21.5mm
Height 40mm
Mounting Twist-Lock
Voltage Rating 240V
Wattage 4 to 65W

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C