Gel Connector, 3 Pole, 4 Cable Entry, Cable Size 6.5mm - 8mm

Gel Connector, 3 Pole, 4 Cable Entry, Cable Size 6.5mm - 8mm

Hylec
Order Code:

23-1256

Brand: Hylec MPN: 5625/08///96

Discontinued


This connector is a compact, easy to use 4-port gel filled junction box that has IP68 connectivity for up to four cables. The connector is capable of taking cable diameters ranging from 6.5 to 8mm diameter and is intended for sub-surface installation.

Supplied complete with an approved 3-pole terminal block capable of accommodating conductor sizes to 4mm², the assembly is rated at 4A 250V. The connector is supplied as complete kit with connector, assembly screws, gel filled plates and an instruction leaflet.

Designed and manufactured to conform with CE requirements, the connector is easy and quick to install and, although re-wireable without the requirement to replenish the gel, it is intended for permanent installation where power cables need to be distributed from one source. Typical applications would be outdoor distribution of power for garden lighting or pond pumps etc.
  • Supplied as a ready-to-use kit
  • Robust construction, easy to use
  • Pre-filled with unique gel to repel moisture and maintain IP rating
  • Can be buried without moisture ingress causing a problem
  • Can be re-wired without addition of new gel
  • Wide operational temperature range
  • Up to 4x cables can be terminated
  • Environmentally protected to IP68
  • CSA, UL and ENEC approved

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C