Site: Industry
Currency: GBP    
GW Instek GCP-1030 - 100MHz/30A Current probe

GW Instek GCP-1030 - 100MHz/30A Current probe

GW Instek
Order Code:

90-6341

Brand: GW Instek MPN: GCP-1030 EAN-13: 4719692500038

Discontinued


Because current measurement requires the insertion of a shunt or a CT, the task often becomes difficult due to breaks in the electrical path. The GW Instek Current Probe GCP-1030 only needs to be connected directly into the BNC input on waveform observation equipment such as an oscilloscope or a recorder.

Then simply clamp onto the GW Instek Current Probe conductor to be measured to easily observe current waveforms under a wide bandwidth and high sensitivity conditions.

A built-in DEMAG (demagnetize) function allows the removal of any residual magnetism that has built up in the magnetic core due to power on/off switching or excessive input current. In addition, voltage offset or temperature drift on the probe can be easily corrected by using the zero adjustment control.


  • Various bandwidths: DC-100MHz
  • DC and AC measurements
  • Superior 1% accuracy and high signal to noise ratio
  • Overload-protect function prevents probe damage from excessive input
  • Direct connection to high-impedance 1MΩ BNC input of oscilloscope
  • Demagnetize button to remove any residual magnetism that builds up in the magnetic core
  • External power supply allows the connection of current probes to a single power supply
  • Manufacturers part no. GW Instek 100MHz/30A Current probe GCP-1030
Type Current probe

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C