The Hama 00223282 Current Mains cable is a 1.5-metre black power cable suitable for connecting various electronic devices to power sources. Manufactured by Hama, it ensures reliable electrical performance for home or office use. Ideal for everyday appliances, this cable is compatible with a wide range of devices for versatile application.
Type | Current Mains cable |
Cable length | 1.5m |
Cable use | Current |
Connector version | angled on both sides |
Factory colour | Black |
Nominal voltage | 230V |
Type A | Europlug |
Type B | Small appliances plug (C8) |
Version | Mains cable |
---|
To use this facility please Sign In.
Sign In