The Hama 00223286 is a 5-meter black current mains cable used for electrical power connections. It features durability and reliability, suitable for connecting devices to power outlets. Typical applications include home and office electronics requiring power connectivity.
Type | Current Mains cable |
Cable length | 5m |
Cable use | Current |
Connector version | angled on both sides |
Factory colour | Black |
Nominal voltage | 230V |
Type A | Europlug |
Type B | Small appliances plug (C8) |
Version | Mains cable |
---|
To use this facility please Sign In.
Sign In