The Harting EVC0105 eMobility charging cable is a 5-metre solution designed for efficient electric vehicle charging. It exhibits high quality and durability, suitable for use in home garages or public charging stations. Ideal for electric vehicle owners, this cable ensures reliable performance in various settings.
Type | eMobility charging cable |
Cable length | 5m |
Cable standard | H07BQ-F 5G 6 mm² |
Charging capacity | 11kW |
Charging mode | Mode 3 |
IP rating | IP44 |
Max. temperature | 50°C |
Min. temperature | -30°C |
No. of phases | 3-phase |
Nominal current | 20A |
Nominal current - rounded value | 20A |
Nominal voltage | 480V |
Rack size | 483 mm (19") |
Type A | Type 2 |
Type B | Type 2 |
---|
To use this facility please Sign In.
Sign In