Harting's EVC0106 eMobility charging cable is a 7.5 metre cable designed for reliable electric vehicle charging. It incorporates high-quality construction for durability and efficient energy transfer. This cable is typically used in both residential and commercial EV charging stations.
Type | eMobility charging cable |
Cable length | 7.5m |
Cable standard | H07BQ-F 5G 6 mm² |
Charging capacity | 11kW |
Charging mode | Mode 3 |
IP rating | IP44 |
Max. temperature | 50°C |
Min. temperature | -30°C |
No. of phases | 3-phase |
Nominal current | 20A |
Nominal current - rounded value | 20A |
Nominal voltage | 480V |
Rack size | 483 mm (19") |
Type A | Type 2 |
Type B | Type 2 |
---|
To use this facility please Sign In.
Sign In