Helukabel is the manufacturer of the 90142-100 cable tie, which measures 140 mm by 3.5 mm and comes in a UV-proof black finish. These cable ties are ideal for bundling and managing cables in outdoor and UV-exposed environments. The pack contains 100 pieces, making them suitable for various cable management applications.
Type | Cable tie |
Cable tie features | UV-proof |
Cable tie length | 140mm |
Cable tie width | 3.5mm |
Dim | (L x W) 140 mm x 3.5 mm |
Factory colour | Black |
Halogen-free | Yes |
Length | 140mm |
Manufacturer part # | 90142-100 |
Material | Polyamide |
Max. bundle diameter | 36mm |
Max. temperature | +85°C |
Min. temperature | -40°C |
Minimum holding force | 200N |
Misc Attribute | PA T 3-35 |
RoHS-compliant | Yes |
Width | 3.5mm |
---|
To use this facility please Sign In.
Sign In