Site: Industry
Currency: GBP    
Helukabel 90149-100 PA T Cable Tie 360mm UV-proof Black 100 pcs

Helukabel 90149-100 PA T Cable Tie 360mm UV-proof Black 100 pcs

HELUKABEL
Standard range
Order Code:

04-3501

Brand: HELUKABEL MPN: 90149-100
Qty Unit Price (Ex VAT)
1+ £12.35
Price per unit Ex VAT
49 in Stock, despatched in 4 days

The Helukabel 90149-100 cable ties are 360 mm long and 7.5 mm wide, black, and UV-proof, ideal for outdoor use. Suitable for effective cable bundling and management, these ties come in packs of 100 pieces. Frequently used in electrical and networking installations to secure cables neatly.
Type Cable tie
Cable tie features UV-proof
Cable tie length 360mm
Cable tie width 7.5mm
Dim (L x W) 360 mm x 7.5 mm
Factory colour Black
Halogen-free Yes
Length 360mm
Manufacturer part # 90149-100
Material Polyamide
Max. bundle diameter 101mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force +650N
Misc Attribute PA T 8-100
RoHS-compliant Yes
Width 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C