Site: Industry
Currency: GBP    
High Brightness Tri-colour 3mm LED

High Brightness Tri-colour 3mm LED

TruOpto Brand: TruOpto

Tri-colour LEDs with water clear lenses that feature high luminous output. Available in red and green or red and blue these LEDs also provide a third colour when the two primary colours are combined.

  • 3mm Standard directivity
  • Superior weather-resistance
  • Common cathode type
  • Suitable for many applications including toys, games and audio
ColourIFVFVFVRLum. int. (mcd)ViewWave-
max. (mA)typ. (V)max. (V)max. (V)<@>IF=20mAanglelength (nm)
Red3022.45580030°625
Green303.445840030°525
Blue303.445420030°470


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C