Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.758 |
100+ | £0.631 |
250+ | £0.543 |
3mm Tri-colour red/blue LED with high luminous output and superior weather resistance. Suitable for many applications including toys, games and audio.
LED Colour | Red / blue |
---|---|
Dominant Wavelength | 625 (red) / 525 (green) / 470 (blue)nm |
Forward Current | 30mA |
Lens Type | Water clear |
Luminous Intensity | 5800 (red) / 4200 (blue)mcd |
Reverse Voltage | 5V |
Viewing Angle | 30° |
Forward Voltage Typical | 2 (red) / 3.4 (blue)V |
Max Operating Temp | +80°C |
Minimum Operating Temp | -30°C |
Size | 3mm |
To use this facility please Sign In.
Sign In