TruOpto OSRP3131AH-C 3mm Red / Green LED Tri-colour

TruOpto OSRP3131AH-C 3mm Red / Green LED Tri-colour

TruOpto
Standard range
Order Code:

56-0346

Brand: TruOpto MPN: OSRP3131AH-C
Qty Unit Price (Ex VAT)
5+ £0.735
100+ £0.614
250+ £0.527
1000+ £0.463
Price per unit Ex VAT
Order in multiples of 5
7,260 in stock, despatched same dayAdditional quantity lead time 5 months

3mm Tri-colour red/green LED with high luminous output and superior weather resistance. Suitable for many applications including toys, games and audio.


LED Colour Red / green
Dominant Wavelength 625 (red) / 525 (green)nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 5800 (red) / 8400 (green)mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2 (red) / 3.4 (green)V
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Size 3mm

Order Code: 56-0620

MPN: L-93WEGW

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 100+ 500+
£0.267 £0.185 £0.153 £0.130
3,467 in stock, despatched same dayAdditional quantity lead time 11 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C