The Hongshang 10383 Heatshrink is a white heat shrink tubing with a diameter of 4.80 mm that shrinks to 2.40 mm, featuring a 2:1 shrinkage ratio and sold per metre. Manufactured by Hongshang, this product is designed for applications that require insulation and protection of cables and wires without the need for adhesive. Commonly used in electrical and automotive industries, it serves to shield against abrasion and enhance mechanical support.
Type | Heatshrink w/o adhesive |
Factory colour | White |
Manufacturer part # | 10383 |
Material | Polyolefin |
Max. length sold by the metre | 75m |
Max. temperature | +125°C |
Min. temperature | -55°C |
Misc Attribute | H-2(Z) |
Nominal diameter (post-shrinkage) | 2.40mm |
Nominal inside diameter (pre-shrinkage) | 4.80mm |
RoHS-compliant | Yes |
Shrinkage | 2:1 |
Wall thickness (post-shrinkage) | 0.51mm |
---|
To use this facility please Sign In.
Sign In