Easter opening times here
Hongshang ART002333 Heatshrink No Adhesive Black 9mm Shrinkage 3:1

Hongshang ART002333 Heatshrink No Adhesive Black 9mm Shrinkage 3:1

Hongshang
Standard range
Order Code:

04-4256

Brand: Hongshang MPN: ART002333
Qty Unit Price (Ex VAT)
1+ £1.21
Price per unit Ex VAT
33 in stock, despatched in 4 working days

The Hongshang ART002333 heat shrink is a black, flexible tube designed to provide insulation and protection for wires and cables. With a shrinkage ratio of 3:1, it reduces from 9 mm to 3 mm, making it ideal for securely covering irregular shapes. Commonly used for electrical insulation, bundling cables, and providing strain relief, it is sold by the metre and lacks adhesive.
Type Heatshrink w/o adhesive
Factory colour Black
Manufacturer part # ART002333
Material Polyolefin
Max. length sold by the metre 75m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
RoHS-compliant Yes
Shrinkage 3:1
Wall thickness (post-shrinkage) 0.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C