Hongshang ART002436 Heatshrink 3:1 Yellow/Green 2.40mm No Adhesive

Hongshang ART002436 Heatshrink 3:1 Yellow/Green 2.40mm No Adhesive

Hongshang
Standard range
Order Code:

04-4276

Brand: Hongshang MPN: ART002436
Qty Unit Price (Ex VAT)
1+ £0.353
Price per unit Ex VAT
357 in stock, despatched in 4 working days

Hongshang manufactures the ART002436 heat shrink without adhesive in a distinctive yellow and green colour. This tubing has a shrinkage ratio of 3:1, suitable for applications requiring secure insulation and protection of wiring. Sold per metre, it is ideal for electrical and mechanical applications where flexibility and durability are needed.
Type Heatshrink w/o adhesive
Manufacturer part # ART002436
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 2.40mm
RoHS-compliant Yes
Shrinkage 3:1
Wall thickness (post-shrinkage) 0.51mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C