Easter opening times here
IET Publishing BS 7671:2018+A2:2022 Wiring Regulations 18th Edition

IET Publishing BS 7671:2018+A2:2022 Wiring Regulations 18th Edition

IET Publishing
Extended range
Order Code:

97-3500

Brand: IET Publishing MPN: PWR1820B ISBN: 978-1-83953-218-4
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £121.55   £102.47
Price per unit Ex VAT
Available to back orderBack-order availability date - 06/05/2025

Requirements for Electrical Installations BS 7671:2018 (IET Wiring Regulations 18th Edition).

BS 7671 is the national standard to which all electrical installations should conform. This 18th edition of the IET wiring regulations contains important new information for all electrical installers and engineers.


  • Author: IET publications
  • Year: 2022
  • Format: paperback 297 x 210mm (A4)
  • Pages: 624
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-83953-218-4
  • Product code: PWR1820B
Type Wiring regulations books

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C