Site: Industry
Currency: GBP    
Integral LED B22 GLS Omni Filament LED Bulb 6W (60W) Warm White 2700K 806lm

Integral LED B22 GLS Omni Filament LED Bulb 6W (60W) Warm White 2700K 806lm

Integral LED
Order Code:

55-9294

Brand: Integral LED MPN: 26-42-01 EAN-13: 5055788212409

Discontinued


This 6W LED light bulb has an B22 fitting and uses the latest in LED filament technology to produce a lamp that is an ideal retrofit for conventional filament bulbs. The bulb has a super-wide beam angle and a warm white light and brightness as well as the appearance, feel and weight of a traditional light bulb. The lamp is ideal as a replacement for conventional bulbs and as a decorative lamp that is ideal for living rooms, hallways and kitchens.


  • Equivalent light output to a 60W bulb
  • A++ energy rating
  • Classic globe omni filament GLS
  • Non-dimmable
  • Includes driver
  • Clear globe
  • Extra long life 15,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • 2 year warranty
Beam Angle 320°
Colour Warm white
Energy rating A++
Equivalent Power 60W
Fitting B22
Luminosity 806lm
Power 6W
Shape Globe

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C