Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.33 |
25+ | £1.13 |
100+ | £0.915 |
Professional quality miniature unswitched 3.5mm stereo jack socket in horizontal mounting style.
Colour | Black |
---|---|
Mounting Direction | Right Angle |
Mounting Type | PCB |
Shielding | No |
Size | 3.5mm |
Switch | No |
Termination | Solder |
Type | Stereo Socket |
To use this facility please Sign In.
Sign In