Site: Industry
Currency: GBP    
TruConnect 3.5mm Switched Stereo Socket

TruConnect 3.5mm Switched Stereo Socket

TruConnect
Standard range
Order Code:

20-0157

Brand: TruConnect MPN: 20-0157
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.548
25+ £0.414
100+ £0.278
500+ £0.211
Price per unit Ex VAT
Order in multiples of 5
13,485 in stock, despatched same dayAdditional quantity lead time 4 months

A compact switched 3.5mm stereo jack socket now commonly employed in video sound cards.


  • Right angle mounting
  • Rated 16V DC, 0.3A
  • Moulded in black PBT (rated UL94V-0) with plain bush
  • Body dimensions just 12.0 x 11.5 x 10mm
Colour Black
Mounting Direction Right Angle
Mounting Type PCB
Shielding No
Size 3.5mm
Switch Yes
Termination Solder
Type Stereo Socket

Order Code: 20-1650

MPN: YKB21- 5290

Jalco PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.33 £1.13 £0.915
1,142 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, February 23, 2018 | Question by: Rapid Customer | Product code: 20-0157
Q. The recommended footprint is a top (component view)? or a bottom view?
A. Hi Haroldo, thank you for your question. The PCB layout is he top view non copper side.
Friday, June 28, 2013 | Question by: Rapid Customer | Product code: 20-0157
Q. Are both poles or channels of this item switched
A. Hi DB Hodgson. Thank you for your question. This is a switched stereo 3.5mm socket where both channel connections are switched when a jack plug is inserted - please see the 20-0157.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C