The Armor housing "Block" for the Raspberry Pi® 5 B is your ideal partner, when it gets hard and becomes really hot. The aluminum-based housing protects the Pi from heat and shocks almost perfectly from the upper and lower sides. This makes it ideal for difficult environments. It is designed in such a way that it does not need more space than the Pi alone would take up and thus enables the use in already existing projects.
Compatible with | Raspberry Pi |
Factory colour | Black |
Height | 17mm |
Length | 56mm |
Suitable for | Raspberry Pi® 5 B |
Type | Case |
Width | 85mm |
---|
To use this facility please Sign In.
Sign In