JYK 16 Way Crimp Housing

JYK 16 Way Crimp Housing

JYK
Standard range
Order Code:

22-2366

Brand: JYK MPN: H2500-16
Qty Unit Price (Ex VAT)
10+ £0.469
100+ £0.337
1000+ £0.213
Price per unit Ex VAT
Order in multiples of 5
209 in stock, despatched same dayAdditional 1,000 due on 15/07/2025

This 16-pole crimp housing from JYK is part of a modular 2.54mm PCB connection system comprising end stackable crimp termination socket connectors which are designed to mate with rigid PCB mounting pin headers.


  • Colour: white
  • Current rating 3A
  • Voltage rating 250V
  • Nylon housing material
  • Pin headers incorporate a friction lock
  • Crimp terminals (not included) incorporate a double cantilever contact
  • Supplied with locking ramp
  • Manufacturer's part H2500-16

Note: Crimp terminals are not supplied with these connectors but are available separately.

Pitch 2.54mm
Connection Crimp
Number of pins 16
Number of Rows 1
Orientation Straight
Type Crimp terminal

Order Code: 22-1098

MPN: T2500-02

JYK PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£31.05
114 in stock, despatched same dayAdditional 100 due on 15/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C