Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.067 |
50+ | £0.045 |
100+ | £0.039 |
500+ | £0.034 |
A 2V 15mcd low profile surface mount high efficiency red LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.
Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Dominant Wavelength | 625nm |
Forward Current | 30mA |
Forward Voltage | 2V |
Height | 1.1mm |
Length | 2mm |
Luminous Intensity | 15mcd |
Re-reeling Available | Yes |
Viewing Angle | 120° |
Width | 1.25mm |
To use this facility please Sign In.
Sign In