Qty | Unit Price (Ex VAT) |
---|---|
1+ | £248.80 |
2+ | £240.51 |
3+ | £232.21 |
5+ | £220.60 |
An ultra low profile surface mount LED in white. 250mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators. Supplied in a reel of 2000.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | White |
---|---|
Dominant Wavelength | N/A |
Forward Current | 30mA |
Forward Voltage | 3.5V |
Height | 0.65mm |
Length | 1.6mm |
Luminous Intensity | 250mcd |
Re-reeling Available | No |
Viewing Angle | 120° |
Width | 0.8mm |
To use this facility please Sign In.
Sign In