Kingbright L-13QBD-D 2mm Blue LED Lighthouse

Kingbright L-13QBD-D 2mm Blue LED Lighthouse

Kingbright
Standard range
Order Code:

56-0714

Brand: Kingbright MPN: L-13QBD-D
Qty Unit Price (Ex VAT)
10+ £0.207
50+ £0.138
100+ £0.117
500+ £0.107
Price per unit Ex VAT
Order in multiples of 5
1,415 in stock, despatched same dayAdditional 2,000 due on 04/06/2025

This lighthouse-style 2mm flat top blue LED from Kingbright mounts flush with the panel and is suitable for use as an audio panel indicator.


  • Ideally suited to through-panel applications where a wide viewing angle is required
  • Low power consumption
  • Fits 2mm hole in panel up to 3.5mm
  • Solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Lens Type Blue diffused
Luminous Intensity 200mcd
Reverse Voltage 5V
Viewing Angle 70°
Forward Voltage Typical 3.5V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 2mm

To use this facility please Sign In.

Sign In

Reviews

Blue Hi Fi

Reviewed by: tleese - Wednesday, July 23, 2014
Looks great - fitted through a 2mm hole in the front panel of my hi fi. can be "dimmed" to taste by adding series resistance.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C