Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.110 |
50+ | £0.074 |
100+ | £0.062 |
500+ | £0.057 |
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red |
---|---|
Dominant Wavelength | 640nm |
Forward Current | 30mA |
Lens Type | Red diffused |
Luminous Intensity | 150mcd |
Reverse Voltage | 5V |
Viewing Angle | 50° |
Forward Voltage Typical | 1.85V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 5mm |
Type | LED |
To use this facility please Sign In.
Sign In