Kingbright L-7113PBD 5mm 3.65V Blue LED 450mcd

Kingbright L-7113PBD 5mm 3.65V Blue LED 450mcd

Kingbright
Order Code:

55-1495

Brand: Kingbright MPN: L-7113PBD

Discontinued


This T1 3/4 (5mm) 3.65V 450mcd blue LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Lens Type Blue diffused
Luminous Intensity 400mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 3.65V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,155 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,656 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
18,156 in stock, despatched same dayAdditional quantity lead time 7 weeks

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C