Kingbright L-7113VGC-E 5mm Green LED 4500mcd

Kingbright L-7113VGC-E 5mm Green LED 4500mcd

Kingbright
Order Code:

55-1668

Brand: Kingbright MPN: L-7113VGC-E

Discontinued


This T1 3/4 (5mm) 3.5V 4500mcd green LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 525nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 3000mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 3.5V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Order Code: 55-0135

MPN: L-7113SGC

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 100+ 500+
£0.081 £0.054 £0.046 £0.042
5,751 in stock, despatched same dayAdditional 2,000 due on 06/05/2025

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,155 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,656 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
18,156 in stock, despatched same dayAdditional quantity lead time 7 weeks

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C