Easter opening times here
Kingbright L-7113YT 5mm 2.1V Yellow LED 40mcd

Image Representative of Range

Kingbright L-7113YT 5mm 2.1V Yellow LED 40mcd

Kingbright
Standard range
Order Code:

56-0260

Brand: Kingbright MPN: L-7113YT
Qty Unit Price (Ex VAT)
10+ £0.078
50+ £0.052
100+ £0.045
500+ £0.041
Price per unit Ex VAT
Order in multiples of 5
Out of stock1,000 due on 05/05/2025


A 5mm 2.1V yellow LED with transparent lens from Kingbright, suitable for PCB and panel mounting applications.


  • Intensity and colour matched
  • Made with gallium arsenide phosphideLow power consumption
  • Cathode identified by flat on body
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 30mA
Lens Type Yellow transparent
Luminous Intensity 40mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C