Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.00 |
The Kuny's CLC Workright™ Flex Grip® Gloves offer comfort to the professional user without reducing dexterity. They have a padded synthetic palm material that is soft and comfortable to wear. Easy to put on via the elastic cuff with hook & loop closure and textured pull-on tab.
The finger tips are reinforced, providing added abrasion resistance. With padded knuckles for protection against bumps and a stretch spandex back for flexibility and fit.
1 x Pair of Kuny's CLC Workright™ Flex Grip® Gloves - Extra Large (Size 11)
Disposable | No |
---|---|
Size | XL |
Type | Glove |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
To use this facility please Sign In.
Sign In