Site: Industry
Currency: GBP    
LappKabel 1591302 J-Y(ST)Y Grey Indoor Telephone Cable 3 x 2 x 0.6mm

Image Representative of Range

LappKabel 1591302 J-Y(ST)Y Grey Indoor Telephone Cable 3 x 2 x 0.6mm

LappKabel
Standard range
Order Code:

63-6595

Brand: LappKabel MPN: 1591302/1 EAN-13: 2050000206689
Qty Unit Price (Ex VAT)
5+ £0.730
Price per unit Ex VAT
Order in multiples of 1
220 in Stock, despatched in 4 days

These indoor telephone cables from LappKabel have an aluminium-laminated plastic foil static screen and are suitable for transmitting analogue or digital signals.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Shielded, Flame-retardant
  • Cable Type: J-Y(ST)Y
  • Colour: Grey
  • Cross section 3 x 2 x 0.28mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +50°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 6
  • Nominal voltage: 300V
  • Outside diameter: 6.3mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0815
  • Manufacturer's part 1591302

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 6.3mm
Colour Grey
Insulation material PVC
No. of Cores 3
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C