We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
These indoor telephone cables from LappKabel have an aluminium-laminated plastic foil static screen and are suitable for transmitting analogue or digital signals.
Image | Product | Buy Qty | Pricing (Ex VAT) | Cable Diameter | No. of Cores | Colour | Insulation material | Sold by Metre |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Cable Diameter | No. of Cores | Colour | Insulation material | Sold by Metre | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 634 in Stock, despatched in 4 days |
| 6mm | 1 | Grey | PVC | Yes | ||||
![]() |
| 259 in Stock, despatched in 4 days |
| 9mm | 10 | Grey | PVC | Yes | ||||
![]() |
| 146 in Stock, despatched in 4 days |
| 14mm | 12 | Grey | PVC | Yes | ||||
![]() |
| 207 in Stock, despatched in 4 days |
| 9.5mm | 12 | Grey | PVC | Yes | ||||
![]() |
| 45 in Stock, despatched in 4 days |
| 10.5mm | 16 | Grey | PVC | Yes | ||||
![]() |
| 968 in Stock, despatched in 4 days |
| 5.5mm | 2 | Grey | PVC | Yes | ||||
![]() |
| 438 in Stock, despatched in 4 days |
| 7mm | 2 | Grey | PVC | Yes | ||||
![]() |
| 49 in Stock, despatched in 4 days |
| 11mm | 20 | Grey | PVC | Yes | ||||
![]() |
| 88 in Stock, despatched in 4 days |
| 8.5mm | 3 | Grey | PVC | Yes | ||||
![]() |
| 220 in Stock, despatched in 4 days |
| 6.3mm | 3 | Grey | PVC | Yes | ||||
![]() |
| 1,164 in Stock, despatched in 4 days |
| 6.8mm | 4 | Grey | PVC | Yes | ||||
![]() |
| 119 in Stock, despatched in 4 days |
| 9mm | 4 | Grey | PVC | Yes | ||||
![]() |
| 394 in Stock, despatched in 4 days |
| 7.2mm | 5 | Grey | PVC | Yes | ||||
![]() |
| 447 in Stock, despatched in 4 days |
| 7.5mm | 6 | Grey | PVC | Yes | ||||
![]() |
| 195 in Stock, despatched in 4 days |
| 10.5mm | 6 | Grey | PVC | Yes | ||||
![]() |
| 267 in Stock, despatched in 4 days |
| 8mm | 8 | Grey | PVC | Yes | ||||
![]() |
| 90 in Stock, despatched in 4 days |
| 11.5mm | 8 | Grey | PVC | Yes | ||||
![]() |
| 108 in Stock, despatched in 4 days |
| 16.5mm | 20 | Grey | PVC | Yes |