LappKabel 1591506 J-Y(ST)Y Grey Indoor Telephone Cable 8 x 2 x 0.8mm

Image Representative of Range

LappKabel 1591506 J-Y(ST)Y Grey Indoor Telephone Cable 8 x 2 x 0.8mm

LappKabel
Standard range
Order Code:

63-6602

Brand: LappKabel MPN: 1591506/1 EAN-13: 2050000207501
Qty Unit Price (Ex VAT)
1+ £2.52
Price per unit Ex VAT
90 in stock, despatched in 4 working days

These indoor telephone cables from LappKabel have an aluminium-laminated plastic foil static screen and are suitable for transmitting analogue or digital signals.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Shielded, Flame-retardant
  • Cable Type: J-Y(ST)Y
  • Colour: Grey
  • Cross section 8 x 2 x 0.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +50°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 16
  • Nominal voltage: 300V
  • Outside diameter: 11.5mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0815
  • Manufacturer's part 1591506

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Cable Diameter 11.5mm
Colour Grey
Insulation material PVC
No. of Cores 8
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C